
1778706 | |
|---|---|
DigiKey Part Number | 277-10159-2-ND - Tape & Reel (TR) 277-10159-1-ND - Cut Tape (CT) 277-10159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1778706 |
Description | HEADER 3POS SMT WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1778706 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Detent Lock | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,94648 € | 378,59 € |
| 800 | 0,91308 € | 730,46 € |
| 1.200 | 0,88733 € | 1.064,80 € |
| 2.000 | 0,85593 € | 1.711,86 € |
| 2.800 | 0,83586 € | 2.340,41 € |
| 4.000 | 0,81510 € | 3.260,40 € |
| 10.000 | 0,76413 € | 7.641,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |






