2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole
1703375
1703375

1703375

DigiKey Part Number
277-1703375TR-ND - Tape & Reel (TR)
277-1703375CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1703375
Description
TERM BLK 2POS SIDE ENT 2.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1703375 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.098" (2.50mm)
Mating Orientation
Horizontal with Board
Current
2 A
Voltage
150 V
Wire Gauge
24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - IDC
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,80000 €0,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,89288 €223,22 €
5000,83360 €416,80 €
7500,80467 €603,50 €
1.2500,77348 €966,85 €
1.7500,75577 €1.322,60 €
2.5000,73917 €1.847,92 €
6.2500,70521 €4.407,56 €
12.5000,68618 €8.577,25 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,93600 €