
1074794 | |
|---|---|
DigiKey Part Number | 277-1074794-ND |
Manufacturer | |
Manufacturer Product Number | 1074794 |
Description | EH 52 5 F-C CS/ABS-PC GY7035 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS/PC Blend Housing 2.071" L x 1.455" W x 2.939" H (52.60mm x 36.95mm x 74.65mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1074794 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | EH Series | |
Size / Dimension | 2.071" L x 1.455" W x 2.939" H (52.60mm x 36.95mm x 74.65mm) | |
Color | Light Gray | |
Material | Plastic, ABS/PC Blend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,84000 € | 18,40 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,15280 € |

