23+Ground Frame and Insert Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607370

DigiKey Part Number
1607370-ND
Manufacturer
Manufacturer Product Number
1607370
Description
CONN FRAME AND INSERT 23+GND
Customer Reference
Detailed Description
23+Ground Frame and Insert Screw
Datasheet
 Datasheet
EDA/CAD Models
1607370 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Style
-
Number of Positions
23+Ground
Size
-
Thread Size
-
Termination Style
Screw
Contents
Frame and Insert
Includes
14 pcs - 1 Frame, 2 Pins, 4 Screws, 4 Tubes, 4 Washers
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.