Image for 1593028 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593028

DigiKey Part Number
1593028-ND
Manufacturer
Manufacturer Product Number
1593028
Description
CONN PANEL MOUNT FRAME
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Panel Mount Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Panel Mount Frame
For Use With/Related Products
-
Shell Size - Insert
-
Material
-
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,48000 €41,48 €
Manufacturers Standard Package
Unit Price without VAT:41,48000 €
Unit Price with VAT:48,53160 €