Image for 1590428 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590428

DigiKey Part Number
277-1590428-ND
Manufacturer
Manufacturer Product Number
1590428
Description
HC-28S1N126300
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
28
Shell Size - Insert
M27-28
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
8A
Voltage Rating
48VAC, 74VDC
Cable Opening
-
Operating Temperature
-20°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2464,94542 €1.558,69 €
Manufacturers Standard Package
Unit Price without VAT:64,94542 €
Unit Price with VAT:75,98614 €