New Product
13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555734

DigiKey Part Number
277-1555734-ND
Manufacturer
Manufacturer Product Number
1555734
Description
M23 PCB HYBRID CONNECTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Gadolinium-Zinc
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
13 (4 + 4 Data + 4 Power + PE)
Features
Board Guide, Insert Only, Requires Shell
Shell Size - Insert
M23-13
Shielding
Mounting Type
Through Hole
Current Rating (Amps)
3.6A, 8A, 30A
Termination
Solder
Voltage Rating
630VAC, 850VDC
Fastening Type
Push-Pull
Operating Temperature
-40°C ~ 115°C
Orientation
N (Normal)
Contact Material
Copper Zinc
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,54000 €77,54 €
Unit Price without VAT:77,54000 €
Unit Price with VAT:90,72180 €