2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1461213

DigiKey Part Number
277-1461213-ND
Manufacturer
Manufacturer Product Number
1461213
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.295" (7.50mm)
Mating Orientation
30° (150°) Angle with Board
Current
38 A
Voltage
600 V
Wire Gauge
8-22 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,94000 €6,94 €
104,92100 €49,21 €
254,33440 €108,36 €
503,97540 €198,77 €
1003,68280 €368,28 €
2503,38284 €845,71 €
5003,21030 €1.605,15 €
1.0003,07516 €3.075,16 €
Manufacturers Standard Package
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,11980 €