1424714 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 205,28083 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 222,61417 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 227,98750 €
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: 161,14000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: 226,69000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 285,18000 €
Image for 1424714 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424714

DigiKey Part Number
277-1424714-ND
Manufacturer
Manufacturer Product Number
1424714
Description
CBL ASSY CIRC 4P M-RJ45 164.04'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 164.04' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
164.04' (50.00m)
Cable Type
Round
Color
Blue
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1205,50000 €205,50 €
Manufacturers Standard Package
Unit Price without VAT:205,50000 €
Unit Price with VAT:240,43500 €