Hood - Coupling Connector Top or Bottom Entry M25 D25 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424387

DigiKey Part Number
1424387-ND
Manufacturer
Manufacturer Product Number
1424387
Description
COUPLING HOUSINGS SZD25 SGL LOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M25 D25 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1424387 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
D25
Lock Location
Locking Clip (1) on Hood Top
Thread Size
M25
Size / Dimension
3.150" L x 1.181" W x 2.677" H (80.00mm x 30.00mm x 68.00mm)
Housing Color
Gray
Features
Cable to Cable, Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,44000 €23,44 €
Manufacturers Standard Package
Unit Price without VAT:23,44000 €
Unit Price with VAT:27,42480 €