
1414401 | |
|---|---|
DigiKey Part Number | 277-1414401-ND |
Manufacturer | |
Manufacturer Product Number | 1414401 |
Description | CUC-STD-C1PGN-S/R4E8:10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | IP20 | |
Termination | Crimp | |
Length | 1.762" (44.76mm) | |
Color | Green | |
Wire Gauge | 24-27 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 72VDC | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,03500 € | 50,35 € |
| Unit Price without VAT: | 5,03500 € |
|---|---|
| Unit Price with VAT: | 5,89095 € |

