
1337855 | |
|---|---|
DigiKey Part Number | 277-1337855-ND |
Manufacturer | |
Manufacturer Product Number | 1337855 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 250VAC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1337855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 8 - Digital | |
Safety Outputs and Type | Solid State (4) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,42000 € | 759,42 € |
| Unit Price without VAT: | 759,42000 € |
|---|---|
| Unit Price with VAT: | 888,52140 € |



