
1230711 | |
|---|---|
DigiKey Part Number | 277-1230711-ND |
Manufacturer | |
Manufacturer Product Number | 1230711 |
Description | TERM BLK 2OPOS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1230711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 4.983" (126.57mm) | |
Panel Thickness | - | |
Positions Per Level | 20 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 12 A | |
Wire Gauge | 12-24 AWG | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,91340 € | 845,67 € |
| Unit Price without VAT: | 16,91340 € |
|---|---|
| Unit Price with VAT: | 19,78868 € |


