
2907442 | |
|---|---|
DigiKey Part Number | 277-2907442-ND |
Manufacturer | |
Manufacturer Product Number | 2907442 |
Description | UM 108-4XD15SUB/S/SC068 |
Customer Reference | |
Detailed Description | 15 Position Interface Module D-Sub, Female To D-Sub, Male (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | D-Sub, Female | |
Control Side Connection | D-Sub, Male (3) | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 15 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | -20°C ~ 50°C | |
Length | 1.929" (49.00mm) | |
Width | 1.969" (50.00mm) | |
Wire Gauge | - |


