
1202882 | |
|---|---|
DigiKey Part Number | 277-1202882-ND |
Manufacturer | |
Manufacturer Product Number | 1202882 |
Description | CRIMPFOX CENTRUS 6S-NC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 6.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,28000 € | 207,28 € |
| Unit Price without VAT: | 207,28000 € |
|---|---|
| Unit Price with VAT: | 242,51760 € |





