Enclosed AC DC Converters 1 Output 150 ~ 500V 340 ~ 440 VAC, 300 ~ 600 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1158272

DigiKey Part Number
277-1158272-ND
Manufacturer
Manufacturer Product Number
1158272
Description
AC/DC CONVERTER 150 - 500V 20KW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 150 ~ 500V 340 ~ 440 VAC, 300 ~ 600 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
1158272 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
340 ~ 440 VAC, 300 ~ 600 VDC
Voltage - Output 1
150 ~ 500V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
66 A
Current - Output 2
66 A
Current - Output 3
66 A
Current - Output 4
66 A
Current - Output 5
66 A
Current - Output 6
66 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.24 kV
Efficiency
97%
Operating Temperature
-25°C ~ 60°C
Features
DC Input Capable, IP20, Universal Input
Mounting Type
Rack Mount
Size / Dimension
21.26" L x 19.02" W x 3.50" H (540.0mm x 483.0mm x 89.0mm)
Approval Agency
CB, EAC
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.914,77000 €3.914,77 €
Manufacturers Standard Package
Unit Price without VAT:3.914,77000 €
Unit Price with VAT:4.580,28090 €