
1707999 | |
|---|---|
DigiKey Part Number | 277-1707999TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1707999 |
Description | TERM BLOCK HDR 7POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Female Sockets 0.098" (2.50mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 6 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | White | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Board Guide, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45452 € | 727,26 € |
| Unit Price without VAT: | 1,45452 € |
|---|---|
| Unit Price with VAT: | 1,70179 € |

