Hand Crimper Tool Terminal Block Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1142832

DigiKey Part Number
277-1142832-ND
Manufacturer
Manufacturer Product Number
1142832
Description
CRIMPFOX-P CDC 1.5L
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminal Block Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Terminal Block Contacts
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.50 ~ 1.50mm²
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1354,57000 €354,57 €
Manufacturers Standard Package
Unit Price without VAT:354,57000 €
Unit Price with VAT:414,84690 €