
1086945 | |
|---|---|
DigiKey Part Number | 277-1086945-ND |
Manufacturer | |
Manufacturer Product Number | 1086945 |
Description | PSR-PC21-2NO-2NC-24DC-SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1086945 Models |
Category | Switching Voltage 250VAC, 250VDC - Max |
Manufacturer Phoenix Contact | Features Diode, Lighted Indicator |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 19.2 VDC |
Part Status Active | Operate Time 70 ms |
Mounting Type DIN Rail | Release Time 30 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,62000 € | 140,62 € |
| Unit Price without VAT: | 140,62000 € |
|---|---|
| Unit Price with VAT: | 164,52540 € |


