1079064 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 42
Unit Price: 4,22000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 35
Unit Price: 2,69000 €
Datasheet
Terminal Block Connector 2 Position Disconnect Blue 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Blue 12-26 AWG
1079064
1079064

1079064

DigiKey Part Number
277-1079064-ND
Manufacturer
Manufacturer Product Number
1079064
Description
KNIFE DISCONNECT TERMINAL BLOCK,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1079064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
400V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,22000 €4,22 €
Unit Price without VAT:4,22000 €
Unit Price with VAT:4,93740 €