Wire Marker Carrier, Slip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1013067

DigiKey Part Number
1013067-ND
Manufacturer
Manufacturer Product Number
1013067
Description
WIRE MARKER SLIP-ON 15X4MM TRANS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
1013067 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.59" W x 0.16" L (15.0mm x 4.0mm)
Cable Diameter
0.394" ~ 0.551" (10.00mm ~ 14.00mm)
Legend
Blank
Color
Transparent
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-50°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39900 €3,99 €
250,36800 €9,20 €
500,36000 €18,00 €
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €