Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800462:0005

DigiKey Part Number
277-10771-ND
Manufacturer
Manufacturer Product Number
0800462:0005
Description
WIRE MARKER SLIP-ON YELLOW
Customer Reference
Detailed Description
Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Slip-On
Size
-
Cable Diameter
0.075" ~ 0.150" (1.90mm ~ 3.80mm)
Legend
5
Color
Yellow
Material
Ethylene Vinyl Acetate Copolymer (EVA)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,14000 €1,40 €
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €