1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0709301

DigiKey Part Number
277-6793-ND
Manufacturer
Manufacturer Product Number
0709301
Description
TERM BLK 1POS BLACK
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Black
Datasheet
 Datasheet
EDA/CAD Models
0709301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width
0.480" (12.20mm)
Panel Thickness
-
Positions Per Level
1
Panel Mount Type
Snap Fit
Pitch
-
Voltage - UL
300 V
Current - UL
8 A
Wire Gauge
10-30 AWG
Color
Black
Features
Fuse, 5mm x 20mm
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.