
L8-0030-0500-05-N-C-Y-A-F-D-X | |
|---|---|
DigiKey Part Number | 2222-L8-0030-0500-05-N-C-Y-A-F-D-X-ND |
Manufacturer | |
Manufacturer Product Number | L8-0030-0500-05-N-C-Y-A-F-D-X |
Description | ENCODER MAG OPEN COLLECTOR VERT |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 30 Open Collector Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Open Collector | |
Pulses per Revolution | 30 | |
Voltage - Supply | 3.3V ~ 24V | |
Actuator Type | 1/2" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,28000 € | 21,28 € |
| 5 | 18,27200 € | 91,36 € |
| 10 | 17,10800 € | 171,08 € |
| Unit Price without VAT: | 21,28000 € |
|---|---|
| Unit Price with VAT: | 24,89760 € |

