
G16-A-0315-75-036 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0315-75-036-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0315-75-036 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4000G | |
Size | 1.005" Dia x 0.210" H (25.53mm x 5.33mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 5 | 4,05400 € | 20,27 € |
| 10 | 3,84500 € | 38,45 € |
| 30 | 3,56000 € | 106,80 € |
| 50 | 3,44360 € | 172,18 € |
| 100 | 3,29990 € | 329,99 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,42880 € |




