PSA15R-240P6-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phihong USA
In Stock: 53
Unit Price: 9,12000 €
Datasheet
24V 16 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA15R-240P6-R

DigiKey Part Number
993-PSA15R-240P6-R-ND
Manufacturer
Manufacturer Product Number
PSA15R-240P6-R
Description
AC/DC WALL MOUNT ADAPTER 24V 16W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24V 16 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
650mA
Power (Watts)
16 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm)
Approval Agency
CE, C-Tick, cULus, GS
Weight
0.333 lb (151.05 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,90000 €7,90 €
107,53000 €75,30 €
257,20320 €180,08 €
507,10000 €355,00 €
1006,89340 €689,34 €
2506,70408 €1.676,02 €
5006,42012 €3.210,06 €
1.0006,20495 €6.204,95 €
Manufacturers Standard Package
Unit Price without VAT:7,90000 €
Unit Price with VAT:9,24300 €