
AQ15K-050B-H | |
|---|---|
DigiKey Part Number | 993-AQ15K-050B-H-ND |
Manufacturer | |
Manufacturer Product Number | AQ15K-050B-H |
Description | WALL MOUNT - UK - USB TYPE-C - B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 35mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | BS 1363 | |
Size / Dimension | 2.11" L x 1.89" W x 1.66" H (53.6mm x 48.0mm x 42.2mm) | |
Approval Agency | UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.564 | 6,04142 € | 21.531,62 € |
| Unit Price without VAT: | 6,04142 € |
|---|---|
| Unit Price with VAT: | 7,06846 € |



