
AQ15A-050AW | |
|---|---|
DigiKey Part Number | 993-1377-ND |
Manufacturer | |
Manufacturer Product Number | AQ15A-050AW |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.05" L x 1.57" W x 0.92" H (52.0mm x 40.0mm x 23.3mm) | |
Approval Agency | CB, CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 8,54150 € | 20.499,60 € |
| Unit Price without VAT: | 8,54150 € |
|---|---|
| Unit Price with VAT: | 9,99356 € |

