
NMB6-F104M-E1-FE-200MM-V3 | |
|---|---|
DigiKey Part Number | 2046-NMB6-F104M-E1-FE-200MM-V3-ND |
Manufacturer | |
Manufacturer Product Number | NMB6-F104M-E1-FE-200MM-V3 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.236" (6mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,93000 € | 154,93 € |
| Unit Price without VAT: | 154,93000 € |
|---|---|
| Unit Price with VAT: | 181,26810 € |

