
NJ15-30GK-N-150-Y38977 | |
|---|---|
DigiKey Part Number | 2046-NJ15-30GK-N-150-Y38977-ND |
Manufacturer | |
Manufacturer Product Number | NJ15-30GK-N-150-Y38977 |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP65 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | NAMUR-NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Voltage - Supply | 8.2V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 150°C | |
Ingress Protection | IP65 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,18000 € | 466,18 € |
| Unit Price without VAT: | 466,18000 € |
|---|---|
| Unit Price with VAT: | 545,43060 € |

