
NBB2-F29-A2 | |
|---|---|
DigiKey Part Number | 2046-NBB2-F29-A2-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-F29-A2 |
Description | INDUCTIVE SEN 2MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NBB2-F29-A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Voltage - Supply | 4.75V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,80000 € | 63,80 € |
| 5 | 59,06400 € | 295,32 € |
| 10 | 57,29800 € | 572,98 € |
| 25 | 55,18560 € | 1.379,64 € |
| 50 | 53,73920 € | 2.686,96 € |
| 100 | 52,41130 € | 5.241,13 € |
| Unit Price without VAT: | 63,80000 € |
|---|---|
| Unit Price with VAT: | 74,64600 € |


