
NBB2-8GM50-E2 | |
|---|---|
DigiKey Part Number | 2046-NBB2-8GM50-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-8GM50-E2 |
Description | INDUCTIVE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | NBB2-8GM50-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 5V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,34000 € | 101,34 € |
| 5 | 94,28000 € | 471,40 € |
| 10 | 91,64600 € | 916,46 € |
| 25 | 88,49480 € | 2.212,37 € |
| 50 | 86,33740 € | 4.316,87 € |
| 100 | 84,35650 € | 8.435,65 € |
| Unit Price without VAT: | 101,34000 € |
|---|---|
| Unit Price with VAT: | 118,56780 € |

