
LV28-Z-F1/49/82B/116 | |
|---|---|
DigiKey Part Number | 2046-LV28-Z-F1/49/82B/116-ND |
Manufacturer | |
Manufacturer Product Number | LV28-Z-F1/49/82B/116 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1181.102" (0m ~ 30m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 1181.102" (0m ~ 30m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Terminal | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,27000 € | 349,27 € |
| 10 | 311,44900 € | 3.114,49 € |
| Unit Price without VAT: | 349,27000 € |
|---|---|
| Unit Price with VAT: | 408,64590 € |

