
CBN10-F46-E2 | |
|---|---|
DigiKey Part Number | 2046-CBN10-F46-E2-ND |
Manufacturer | |
Manufacturer Product Number | CBN10-F46-E2 |
Description | CAPACITIVE SEN 10MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.394" (10mm) IP67 Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | CBN10-F46-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Flange Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,14000 € | 112,14 € |
| 5 | 104,41200 € | 522,06 € |
| 10 | 101,53300 € | 1.015,33 € |
| 25 | 98,08760 € | 2.452,19 € |
| 50 | 95,72900 € | 4.786,45 € |
| Unit Price without VAT: | 112,14000 € |
|---|---|
| Unit Price with VAT: | 131,20380 € |


