Image for AVM58I-011ABR0GN-1213 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVM58I-011ABR0GN-1213

DigiKey Part Number
2046-AVM58I-011ABR0GN-1213-ND
Manufacturer
Manufacturer Product Number
AVM58I-011ABR0GN-1213
Description
ENC ABSLT RS-422 USR SELECT CONN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute RS-422 User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
-
Encoder Type
Absolute
Output Type
RS-422
Pulses per Revolution
-
Voltage - Supply
-
Actuator Type
10mm Dia Round End
Detent
No
Built in Switch
No
Mounting Type
Flange Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.203,67000 €1.203,67 €
Manufacturers Standard Package
Unit Price without VAT:1.203,67000 €
Unit Price with VAT:1.408,29390 €