
TH994-288-192-2.0 | |
|---|---|
DigiKey Part Number | 3962-TH994-288-192-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TH994-288-192-2.0 |
Description | THERM PAD 288MMX192MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 288.00mm x 192.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Penchem Technologies Sdn Bhd | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Fillers, Thermal Pads, Thermally Conductive Tapes and Heat Spreaders | |
Shape | Rectangular | |
Outline | 288.00mm x 192.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,35000 € | 70,35 € |
| 2 | 70,14000 € | 140,28 € |
| 5 | 69,70800 € | 348,54 € |
| 10 | 67,12700 € | 671,27 € |
| Unit Price without VAT: | 70,35000 € |
|---|---|
| Unit Price with VAT: | 82,30950 € |


