
RDH4028B5 | |
|---|---|
DigiKey Part Number | 3611-RDH4028B5-ND |
Manufacturer | |
Manufacturer Product Number | RDH4028B5 |
Description | FAN AXIAL 40X28MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 9.4 CFM (0.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | RDH4028B5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 9.4 CFM (0.26m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Polarity Protection | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.75 W | |
RPM | ||
Termination | 2 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 9,97600 € | 99,76 € |
| 25 | 9,34520 € | 233,63 € |
| 50 | 8,58520 € | 429,26 € |
| 100 | 8,06700 € | 806,70 € |
| 250 | 7,45372 € | 1.863,43 € |
| 500 | 6,19272 € | 3.096,36 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,50730 € |




