
RBH9733B | |
|---|---|
DigiKey Part Number | 3611-RBH9733B-ND |
Manufacturer | |
Manufacturer Product Number | RBH9733B |
Description | FAN BLOWER 97X33MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Round - 97mm L x 94mm H Ball 21.9 CFM (0.62m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | RBH9733B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Round - 97mm L x 94mm H | |
Width | 33.00mm | |
Air Flow | 21.9 CFM (0.62m³/min) | |
Static Pressure | 0.820 in H2O (204.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Polarity Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 9.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL |


