
AGB208 | |
|---|---|
DigiKey Part Number | 3611-AGB208-ND |
Manufacturer | |
Manufacturer Product Number | AGB208 |
Description | FAN MICR BLOWER 26X8MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Micro Blower 5VDC Rectangular - 26mm L x 20mm H Axial Groove 0.570 CFM (0.016m³/min) 2 Wire Leads |
EDA/CAD Models | AGB208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 26mm L x 20mm H | |
Width | 8.00mm | |
Air Flow | 0.570 CFM (0.016m³/min) | |
Static Pressure | 0.186 in H2O (46.3 Pa) | |
Bearing Type | Axial Groove | |
Fan Type | ||
Features | Locked Rotor Protection, Auto Restart, Polarity Protection | |
Noise | 35.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE | |
Weight | 0.007 lb (3.18 g) | |
Current Rating (Amps) | - | |
Material - Frame | - | |
Material - Blade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,19000 € | 16,19 € |
| 10 | 15,87500 € | 158,75 € |
| 25 | 15,11480 € | 377,87 € |
| 50 | 14,17340 € | 708,67 € |
| 100 | 12,97280 € | 1.297,28 € |
| Unit Price without VAT: | 16,19000 € |
|---|---|
| Unit Price with VAT: | 18,94230 € |










