
AGA308 | |
|---|---|
DigiKey Part Number | 3611-AGA308-ND |
Manufacturer | |
Manufacturer Product Number | AGA308 |
Description | FAN MICRO FAN 30X8MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Micro Fan 5VDC Round - 30mm Dia Axial Groove 2.6 CFM (0.074m³/min) 2 Wire Leads |
EDA/CAD Models | AGA308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 30mm Dia | |
Width | 8.00mm | |
Air Flow | 2.6 CFM (0.074m³/min) | |
Static Pressure | 0.103 in H2O (25.6 Pa) | |
Bearing Type | Axial Groove | |
Fan Type | ||
Features | Locked Rotor Protection, Auto Restart, Polarity Protection | |
Noise | 22.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE | |
Weight | 0.008 lb (3.63 g) | |
Current Rating (Amps) | - | |
Material - Frame | - | |
Material - Blade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 11 | 13,67273 € | 150,40 € |
| 26 | 12,81731 € | 333,25 € |
| 51 | 11,72039 € | 597,74 € |
| 101 | 9,93257 € | 1.003,19 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,14050 € |










