AGA184
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGA184

DigiKey Part Number
3611-AGA184-ND
Manufacturer
Manufacturer Product Number
AGA184
Description
FAN MICRO FAN 18X4MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Micro Fan 5VDC Square - 18mm L x 18mm H Axial Groove 0.900 CFM (0.026m³/min) 2 Wire Leads
EDA/CAD Models
AGA184 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 18mm L x 18mm H
Width
4.00mm
Air Flow
0.900 CFM (0.026m³/min)
Static Pressure
0.138 in H2O (34.3 Pa)
Bearing Type
Axial Groove
Fan Type
Features
Locked Rotor Protection, Auto Restart, Polarity Protection
Noise
35.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE
Weight
0.004 lb (1.81 g)
Current Rating (Amps)
-
Material - Frame
-
Material - Blade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pelonis Technologies Inc.
A separate 96,26 € flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,65000 €14,65 €
1014,35500 €143,55 €
2513,67240 €341,81 €
5012,81740 €640,87 €
10011,72040 €1.172,04 €
Unit Price without VAT:14,65000 €
Unit Price with VAT:17,14050 €