
MS90376-28R | |
|---|---|
DigiKey Part Number | 5664-MS90376-28R-ND |
Manufacturer | Protective Closures |
Manufacturer Product Number | MS90376-28R |
Description | DUSTCAP MS90376-28R RED |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protective Closures | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

