
MS27467T25B35B | |
|---|---|
DigiKey Part Number | 5664-MS27467T25B35B-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T25B35B |
Description | 8LT 128C 128#22D SKT PLUG |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 128 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,32000 € | 75,32 € |
| 5 | 64,86400 € | 324,32 € |
| 10 | 56,95200 € | 569,52 € |
| Unit Price without VAT: | 75,32000 € |
|---|---|
| Unit Price with VAT: | 88,12440 € |

