
M85049/48-2-2F | |
|---|---|
DigiKey Part Number | 5664-M85049/48-2-2F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-2-2F |
Description | DSUB RND CABLE CLAMP 15POS |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Brass | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 10 | 12,72000 € | 127,20 € |
| 25 | 12,03960 € | 300,99 € |
| 50 | 11,13620 € | 556,81 € |
| 100 | 10,60260 € | 1.060,26 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 15,78330 € |

