
D38999/26WB35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26WB35SN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB35SN-LC |
Description | 8D 13C 13#22D SKT PLUG |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Souriau-Sunbank by Eaton | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Olive Drab Cadmium |
Number of Positions 13 | Housing Color Olive Drab |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Contact Shape Circular |
Shell Size, MIL B | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,95000 € | 49,95 € |
| 10 | 47,09300 € | 470,93 € |
| 25 | 44,55160 € | 1.113,79 € |
| 50 | 41,21160 € | 2.060,58 € |
| 100 | 39,24840 € | 3.924,84 € |
| Unit Price without VAT: | 49,95000 € |
|---|---|
| Unit Price with VAT: | 58,44150 € |

