Image for D38999/26WB35SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WB35SN-LC

DigiKey Part Number
5664-D38999/26WB35SN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/26WB35SN-LC
Description
AE3 13C 13#22D SKT PLUG
Customer Reference
Detailed Description
13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Conesys
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum
Connector Type
Plug Housing
Shell Finish
Cadmium
Type
For Female Sockets
Housing Color
Olive Drab
Number of Positions
13
Ingress Protection
Environment Resistant
Grade
Military
Features
Coupling Nut
Qualification
MIL-DTL-38999
Shielding
Shielded
Shell Size - Insert
11-35
Note
Contacts Sold Separately
Shell Size, MIL
B
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
22D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,70000 €44,70 €
1042,13800 €421,38 €
2539,86040 €996,51 €
5036,86860 €1.843,43 €
10035,11790 €3.511,79 €
Unit Price without VAT:44,70000 €
Unit Price with VAT:52,29900 €