
D38999/24WJ4AN | |
|---|---|
DigiKey Part Number | 5664-D38999/24WJ4AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WJ4AN |
Description | AE3 56C 48#20, 8#16 PIN RECP |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 56 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 25-4 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | 16 (8), 20 (48) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,48000 € | 63,48 € |
| 10 | 59,85500 € | 598,55 € |
| 25 | 56,61880 € | 1.415,47 € |
| 50 | 52,36760 € | 2.618,38 € |
| 100 | 49,87180 € | 4.987,18 € |
| Unit Price without VAT: | 63,48000 € |
|---|---|
| Unit Price with VAT: | 74,27160 € |

