
D38999/24WB35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WB35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WB35SN-LC |
Description | AE3 13C 13#22D SKT RECP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,40000 € | 43,40 € |
| 10 | 40,92300 € | 409,23 € |
| 25 | 38,71280 € | 967,82 € |
| 50 | 35,80620 € | 1.790,31 € |
| 100 | 34,10650 € | 3.410,65 € |
| Unit Price without VAT: | 43,40000 € |
|---|---|
| Unit Price with VAT: | 50,77800 € |

