
D38999/24WA35PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WA35PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WA35PN-LC |
Description | AE3 6C 6#22D PIN RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 9-35 | |
Shell Size, MIL | A | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 € | 41,58 € |
| 10 | 39,20900 € | 392,09 € |
| 25 | 37,08320 € | 927,08 € |
| 50 | 34,30360 € | 1.715,18 € |
| 100 | 32,66840 € | 3.266,84 € |
| Unit Price without VAT: | 41,58000 € |
|---|---|
| Unit Price with VAT: | 48,64860 € |

