
D38999/24WA35AN | |
|---|---|
DigiKey Part Number | 5664-D38999/24WA35AN-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WA35AN |
Description | 8D 6C 6#22D PIN J/N |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 9-35 | |
Shell Size, MIL | A | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,87000 € | 47,87 € |
| 10 | 45,13800 € | 451,38 € |
| 25 | 42,69440 € | 1.067,36 € |
| 50 | 39,49300 € | 1.974,65 € |
| 100 | 37,60820 € | 3.760,82 € |
| Unit Price without VAT: | 47,87000 € |
|---|---|
| Unit Price with VAT: | 56,00790 € |

